Parametric Equivalent

BSS138DWK-7 | |
|---|---|
DigiKey Part Number | 31-BSS138DWK-7TR-ND - Tape & Reel (TR) 31-BSS138DWK-7CT-ND - Cut Tape (CT) 31-BSS138DWK-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138DWK-7 |
Description | MOSFET 2N-CH 50V 0.31A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 310mA (Ta) 330mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 310mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2.6Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 22pF @ 25V | |
Power - Max | 330mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.31500 | $13.15 |
| 100 | $0.81800 | $81.80 |
| 500 | $0.60034 | $300.17 |
| 1,000 | $0.52955 | $529.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43933 | $1,317.99 |
| 6,000 | $0.39376 | $2,362.56 |
| 9,000 | $0.37052 | $3,334.68 |
| 15,000 | $0.34437 | $5,165.55 |
| 21,000 | $0.32887 | $6,906.27 |
| 30,000 | $0.31381 | $9,414.30 |


