SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS127S-7

DigiKey Part Number
BSS127S-7DITR-ND - Tape & Reel (TR)
BSS127S-7DICT-ND - Cut Tape (CT)
BSS127S-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS127S-7
Description
MOSFET N-CH 600V 50MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 50mA (Ta) 610mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSS127S-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
160Ohm @ 16mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.08 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
21.8 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
610mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122,228
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.28000$22.80
100$1.44060$144.06
500$1.07692$538.46
1,000$0.95944$959.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.66333$1,989.99
6,000$0.62975$3,778.50
9,000$0.60831$5,474.79
15,000$0.59318$8,897.70
Manufacturers Standard Package