
BCX54TA | |
|---|---|
DigiKey Part Number | BCX54TATR-ND - Tape & Reel (TR) BCX54TACT-ND - Cut Tape (CT) BCX54TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX54TA |
Description | TRANS NPN 45V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX54TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.32700 | $23.27 |
| 100 | $1.47080 | $147.08 |
| 500 | $1.09822 | $549.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.97778 | $977.78 |
| 2,000 | $0.87625 | $1,752.50 |
| 3,000 | $0.82445 | $2,473.35 |
| 5,000 | $0.76619 | $3,830.95 |
| 7,000 | $0.73168 | $5,121.76 |
| 10,000 | $0.69810 | $6,981.00 |


