
BCV49TA | |
|---|---|
DigiKey Part Number | BCV49TR-ND - Tape & Reel (TR) BCV49CT-ND - Cut Tape (CT) BCV49DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV49TA |
Description | TRANS NPN DARL 60V 0.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 170MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BST52TA | Diodes Incorporated | 0 | BST52CT-ND | $6.41000 | Similar |
| BCV49,115 | Nexperia USA Inc. | 0 | 1727-5427-1-ND | $0.00000 | Direct |
| BCV49,135 | Nexperia USA Inc. | 0 | 1727-5463-1-ND | $0.00000 | Direct |
| BCV29,115 | Nexperia USA Inc. | 0 | 1727-5379-1-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.56800 | $35.68 |
| 100 | $2.28480 | $228.48 |
| 500 | $1.73228 | $866.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.55386 | $1,553.86 |
| 2,000 | $1.40366 | $2,807.32 |
| 3,000 | $1.32706 | $3,981.18 |
| 5,000 | $1.24095 | $6,204.75 |
| 7,000 | $1.18992 | $8,329.44 |
| 10,000 | $1.14033 | $11,403.30 |





