


BCR401UW6Q-7 | |
|---|---|
DigiKey Part Number | BCR401UW6Q-7DITR-ND - Tape & Reel (TR) BCR401UW6Q-7DICT-ND - Cut Tape (CT) BCR401UW6Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR401UW6Q-7 |
Description | IC LED DRVR LIN PWM 100MA SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 100mA SOT-26 |
Datasheet | Datasheet |
Category | Frequency 25kHz |
Manufacturer Diodes Incorporated | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q101 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 1.4V | Package / Case SOT-23-6 |
Voltage - Supply (Max) 40V | Supplier Device Package SOT-26 |
Voltage - Output 40V | Base Product Number |
Current - Output / Channel 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.12900 | $21.29 |
| 25 | $1.89760 | $47.44 |
| 100 | $1.63690 | $163.69 |
| 250 | $1.51276 | $378.19 |
| 500 | $1.43826 | $719.13 |
| 1,000 | $1.37677 | $1,376.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.30083 | $3,902.49 |
| 6,000 | $1.26367 | $7,582.02 |
| 9,000 | $1.24505 | $11,205.45 |
| 15,000 | $1.22443 | $18,366.45 |
| 21,000 | $1.21239 | $25,460.19 |
| 30,000 | $1.20079 | $36,023.70 |





