
BC858CW-7-F | |
|---|---|
DigiKey Part Number | BC858CW-7FDITR-ND - Tape & Reel (TR) BC858CW-7FDICT-ND - Cut Tape (CT) BC858CW-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858CW-7-F |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.86500 | $8.65 |
| 100 | $0.53190 | $53.19 |
| 500 | $0.38688 | $193.44 |
| 1,000 | $0.33964 | $339.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27929 | $837.87 |
| 6,000 | $0.24878 | $1,492.68 |
| 9,000 | $0.23321 | $2,098.89 |
| 15,000 | $0.21568 | $3,235.20 |
| 21,000 | $0.20529 | $4,311.09 |
| 30,000 | $0.19518 | $5,855.40 |
| 75,000 | $0.17299 | $12,974.25 |
| 150,000 | $0.15926 | $23,889.00 |
| 300,000 | $0.14772 | $44,316.00 |

