Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC857BT-7 | |
|---|---|
DigiKey Part Number | BC857BTTR-ND - Tape & Reel (TR) BC857BTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC857BT-7 |
Description | TRANS PNP 45V 0.1A SOT-523 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | BC857BT-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-523 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-523 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BT-7-F | Diodes Incorporated | 1,655 | BC857BT-FDICT-ND | $1.73000 | Direct |
| BC857A,215 | Nexperia USA Inc. | 0 | 1727-4867-1-ND | $0.90000 | Similar |
| BC857AW,115 | Nexperia USA Inc. | 6,647 | 1727-6197-1-ND | $1.07000 | Similar |
| BC857AW,135 | Nexperia USA Inc. | 0 | BC857AW,135-ND | $0.16183 | Similar |
| BC857B,215 | Nexperia USA Inc. | 0 | 1727-2926-1-ND | $0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.34410 | $10,323.00 |
| 75,000 | $0.31291 | $23,468.25 |
| 150,000 | $0.30831 | $46,246.50 |






