
BC847BTQ-7 | |
|---|---|
DigiKey Part Number | 31-BC847BTQ-7TR-ND - Tape & Reel (TR) 31-BC847BTQ-7CT-ND - Cut Tape (CT) 31-BC847BTQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BTQ-7 |
Description | TRANS NPN 45V 0.1A SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SOT-523 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-523 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BT-7-F | Diodes Incorporated | 992 | BC847BT-FDICT-ND | $0.83000 | Parametric Equivalent |
| GSBC847BT | Good-Ark Semiconductor | 6,000 | 4786-GSBC847BTCT-ND | $0.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.08500 | $10.85 |
| 100 | $0.67330 | $67.33 |
| 500 | $0.49164 | $245.82 |
| 1,000 | $0.43262 | $432.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35722 | $1,071.66 |
| 6,000 | $0.31913 | $1,914.78 |
| 9,000 | $0.29968 | $2,697.12 |
| 15,000 | $0.27782 | $4,167.30 |
| 21,000 | $0.26485 | $5,561.85 |
| 30,000 | $0.25224 | $7,567.20 |

