
BC847BFZ-7B | |
---|---|
DigiKey Part Number | 31-BC847BFZ-7BTR-ND - Tape & Reel (TR) 31-BC847BFZ-7BCT-ND - Cut Tape (CT) 31-BC847BFZ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BFZ-7B |
Description | TRANS NPN 45V 0.1A X2-DFN0606-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 435 mW Surface Mount X2-DFN0606-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 435 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | X2-DFN0606-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $3.44900 | $34.49 |
100 | $2.21280 | $221.28 |
500 | $1.67884 | $839.42 |
1,000 | $1.50662 | $1,506.62 |
2,000 | $1.36158 | $2,723.16 |
5,000 | $1.20449 | $6,022.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.10736 | $11,073.60 |
20,000 | $1.02569 | $20,513.80 |
30,000 | $0.98409 | $29,522.70 |
50,000 | $0.95697 | $47,848.50 |