Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847AW-7-F

DigiKey Part Number
31-BC847AW-7-FTR-ND - Tape & Reel (TR)
31-BC847AW-7-FCT-ND - Cut Tape (CT)
31-BC847AW-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847AW-7-F
Description
TRANS NPN 45V 0.1A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,604
Stock Options
Factory Stock: 225,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.86500$8.65
100$0.53190$53.19
500$0.38688$193.44
1,000$0.33964$339.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27929$837.87
6,000$0.24878$1,492.68
9,000$0.23321$2,098.89
15,000$0.21568$3,235.20
21,000$0.20529$4,311.09
30,000$0.19518$5,855.40
75,000$0.17299$12,974.25
150,000$0.15926$23,889.00
300,000$0.14772$44,316.00
Manufacturers Standard Package