Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC817-25-7 | |
|---|---|
DigiKey Part Number | BC817-25TR-ND - Tape & Reel (TR) BC817-25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC817-25-7 |
Description | TRANS NPN 45V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-25-7-F | Diodes Incorporated | 0 | BC817-25FDICT-ND | $1.97000 | Direct |
| 2PD1820AR,115 | Nexperia USA Inc. | 0 | 1727-2PD1820AR,115CT-ND | $0.39904 | Similar |
| 2PD1820AS,115 | Nexperia USA Inc. | 7,727 | 1727-6487-1-ND | $2.06000 | Similar |
| BC817,215 | Nexperia USA Inc. | 0 | 1727-4844-1-ND | $0.99000 | Similar |
| BC817,235 | Nexperia USA Inc. | 18,589 | 1727-1978-1-ND | $0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.44013 | $13,203.90 |
| 75,000 | $0.41108 | $30,831.00 |







