
BAW56T-7 | |
---|---|
DigiKey Part Number | BAW56TDITR-ND - Tape & Reel (TR) BAW56TDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAW56T-7 |
Description | DIODE ARRAY GP 85V 75MA SOT-523 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 85 V 75mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 75mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.48648 | $14,594.40 |
75,000 | $0.46187 | $34,640.25 |