Diode Array 1 Pair Series Connection 85 V 75mA (DC) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99TQ-13-F

DigiKey Part Number
31-BAV99TQ-13-FTR-ND - Tape & Reel (TR)
31-BAV99TQ-13-FCT-ND - Cut Tape (CT)
31-BAV99TQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99TQ-13-F
Description
DIODE ARRAY GP 85V 75MA SOT-523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 85 V 75mA (DC) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
75mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,644
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.38676$3,867.60
20,000$0.35122$7,024.40
30,000$0.33311$9,993.30
50,000$0.31275$15,637.50
70,000$0.30069$21,048.30
100,000$0.28897$28,897.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.95400$9.54
100$0.80000$80.00
500$0.58734$293.67
1,000$0.50143$501.43
2,000$0.46028$920.56
5,000$0.39720$1,986.00
Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.38900$13.89
100$0.86410$86.41
500$0.63420$317.10
1,000$0.55988$559.88
2,000$0.49712$994.24
5,000$0.42896$2,144.80
* All Digi-Reel orders will add a $55.00 reeling fee.