BAV99TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 515,254
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,266
Unit Price: $0.90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 64,387
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 81,482
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 19,660
Unit Price: $1.15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 54,617
Unit Price: $1.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 261,557
Unit Price: $1.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 61,350
Unit Price: $1.07000
Datasheet
Diode Array 1 Pair Series Connection 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99TA

DigiKey Part Number
BAV99ZXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99TA
Description
DIODE ARRAY GP 75V 300MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
EDA/CAD Models
BAV99TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
300mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes