
BAV99BRLP-7 | |
|---|---|
DigiKey Part Number | BAV99BRLP-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV99BRLP-7 |
Description | DIODE ARR GP 75V 300MA UDFN20206 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 75 V 300mA (DC) Surface Mount 6-UDFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |

