
BAV99-13-F-W | |
|---|---|
DigiKey Part Number | 31-BAV99-13-F-WTR-ND - Tape & Reel (TR) 31-BAV99-13-F-WCT-ND - Cut Tape (CT) 31-BAV99-13-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-13-F-W |
Description | DIODE ARRAY GP 75V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.78100 | $7.81 |
| 100 | $0.47770 | $47.77 |
| 500 | $0.34580 | $172.90 |
| 1,000 | $0.30288 | $302.88 |
| 2,000 | $0.26650 | $533.00 |
| 5,000 | $0.22698 | $1,134.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20247 | $2,024.70 |
| 20,000 | $0.18181 | $3,636.20 |
| 30,000 | $0.17127 | $5,138.10 |
| 50,000 | $0.15942 | $7,971.00 |
| 70,000 | $0.15240 | $10,668.00 |
| 100,000 | $0.14557 | $14,557.00 |

