


BAV20WQ-7-F | |
---|---|
DigiKey Part Number | 31-BAV20WQ-7-FTR-ND - Tape & Reel (TR) 31-BAV20WQ-7-FCT-ND - Cut Tape (CT) 31-BAV20WQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20WQ-7-F |
Description | DIODE STANDARD 150V 400MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 400mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.71400 | $7.14 |
100 | $0.58710 | $58.71 |
500 | $0.42286 | $211.43 |
1,000 | $0.38969 | $389.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19903 | $597.09 |
6,000 | $0.19706 | $1,182.36 |
9,000 | $0.19524 | $1,757.16 |
15,000 | $0.18020 | $2,703.00 |
21,000 | $0.16756 | $3,518.76 |