


BZT52C11SQ-7-F | |
---|---|
DigiKey Part Number | 31-BZT52C11SQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C11SQ-7-F |
Description | DIODE ZENER 11V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±5.45% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30137 | $904.11 |
6,000 | $0.26888 | $1,613.28 |
9,000 | $0.25230 | $2,270.70 |
15,000 | $0.23364 | $3,504.60 |
21,000 | $0.22258 | $4,674.18 |
30,000 | $0.21182 | $6,354.60 |
75,000 | $0.18820 | $14,115.00 |
150,000 | $0.17359 | $26,038.50 |
300,000 | $0.16131 | $48,393.00 |