


BAV16W-7 | |
---|---|
DigiKey Part Number | BAV16WDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV16W-7 |
Description | DIODE STANDARD 100V 150MA SOD123 |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAV16W-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.43957 | $13,187.10 |
75,000 | $0.41055 | $30,791.25 |