
BSS138DWK-13 | |
---|---|
DigiKey Part Number | 31-BSS138DWK-13TR-ND - Tape & Reel (TR) 31-BSS138DWK-13CT-ND - Cut Tape (CT) 31-BSS138DWK-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138DWK-13 |
Description | MOSFET 2N-CH 50V 0.31A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 310mA (Ta) 330mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 310mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2.6Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 22pF @ 25V | |
Power - Max | 330mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.23500 | $12.35 |
100 | $0.76560 | $76.56 |
500 | $0.56176 | $280.88 |
1,000 | $0.49548 | $495.48 |
2,000 | $0.43963 | $879.26 |
5,000 | $0.37898 | $1,894.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.28808 | $2,880.80 |
20,000 | $0.28577 | $5,715.40 |
30,000 | $0.28458 | $8,537.40 |
50,000 | $0.26726 | $13,363.00 |
70,000 | $0.26106 | $18,274.20 |
100,000 | $0.22947 | $22,947.00 |