Parametric Equivalent
Parametric Equivalent

BAS70TWQ-7-F | |
|---|---|
DigiKey Part Number | 31-BAS70TWQ-7-FTR-ND - Tape & Reel (TR) 31-BAS70TWQ-7-FCT-ND - Cut Tape (CT) 31-BAS70TWQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70TWQ-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.71800 | $17.18 |
| 100 | $1.07700 | $107.70 |
| 500 | $0.79584 | $397.92 |
| 1,000 | $0.70483 | $704.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58888 | $1,766.64 |
| 6,000 | $0.53036 | $3,182.16 |
| 9,000 | $0.50052 | $4,504.68 |
| 15,000 | $0.46695 | $7,004.25 |
| 21,000 | $0.44707 | $9,388.47 |
| 30,000 | $0.42774 | $12,832.20 |



