Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS70DW-04Q-13-F | |
|---|---|
DigiKey Part Number | 31-BAS70DW-04Q-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70DW-04Q-13-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Supplier Device Package SOT-363 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70BRW-7-F | Diodes Incorporated | 17,763 | BAS70BRW-7FDICT-ND | $9.29000 | Parametric Equivalent |
| BAS70DW-04-7-F | Diodes Incorporated | 0 | BAS70DW-04FDICT-ND | $4.28000 | Parametric Equivalent |
| BAS70DW-04Q-7-F | Diodes Incorporated | 0 | 31-BAS70DW-04Q-7-FTR-ND | $1.58809 | Parametric Equivalent |
| BAS70BRW-TP | MCC (Micro Commercial Components) | 47 | BAS70BRW-TPCT-ND | $4.77000 | Parametric Equivalent |
| BAS70DW-04-TP | MCC (Micro Commercial Components) | 2,922 | BAS70DW-04-TPCT-ND | $2.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.34967 | $13,496.70 |



