
BAS70-06T-7-F | |
|---|---|
DigiKey Part Number | BAS70-06T-7-FDITR-ND - Tape & Reel (TR) BAS70-06T-7-FDICT-ND - Cut Tape (CT) BAS70-06T-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-06T-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.50800 | $25.08 |
| 100 | $1.58430 | $158.43 |
| 500 | $1.18538 | $592.69 |
| 1,000 | $1.05646 | $1,056.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.89222 | $2,676.66 |
| 6,000 | $0.80941 | $4,856.46 |
| 9,000 | $0.76718 | $6,904.62 |
| 15,000 | $0.71973 | $10,795.95 |
| 21,000 | $0.69162 | $14,524.02 |
| 30,000 | $0.66430 | $19,929.00 |

