
BAS70-05Q-13-F | |
|---|---|
DigiKey Part Number | 31-BAS70-05Q-13-FTR-ND - Tape & Reel (TR) 31-BAS70-05Q-13-FCT-ND - Cut Tape (CT) 31-BAS70-05Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05Q-13-F |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.66100 | $16.61 |
| 100 | $1.03920 | $103.92 |
| 500 | $0.76740 | $383.70 |
| 1,000 | $0.67926 | $679.26 |
| 2,000 | $0.60490 | $1,209.80 |
| 5,000 | $0.52427 | $2,621.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.47435 | $4,743.50 |
| 20,000 | $0.43232 | $8,646.40 |
| 30,000 | $0.41090 | $12,327.00 |
| 50,000 | $0.38683 | $19,341.50 |
| 70,000 | $0.37257 | $26,079.90 |
| 100,000 | $0.35872 | $35,872.00 |





