BAS40WQ-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $7.47000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 10,268
Unit Price: $2.05000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,000
Unit Price: $2.55000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40WQ-7-F

DigiKey Part Number
31-BAS40WQ-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40WQ-7-F
Description
DIODE SCHOTTKY 40V 200MA SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41466$1,243.98
6,000$0.38592$2,315.52
9,000$0.38067$3,426.03
15,000$0.36410$5,461.50
21,000$0.32536$6,832.56
Manufacturers Standard Package