
BC847BTQ-7 | |
---|---|
DigiKey Part Number | 31-BC847BTQ-7TR-ND - Tape & Reel (TR) 31-BC847BTQ-7CT-ND - Cut Tape (CT) 31-BC847BTQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BTQ-7 |
Description | TRANS NPN 45V 0.1A SOT-523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.02600 | $10.26 |
100 | $0.63470 | $63.47 |
500 | $0.46326 | $231.63 |
1,000 | $0.40759 | $407.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33657 | $1,009.71 |
6,000 | $0.30069 | $1,804.14 |
9,000 | $0.28236 | $2,541.24 |
15,000 | $0.26176 | $3,926.40 |
21,000 | $0.24954 | $5,240.34 |
30,000 | $0.23766 | $7,129.80 |
75,000 | $0.21157 | $15,867.75 |
150,000 | $0.19544 | $29,316.00 |
300,000 | $0.18189 | $54,567.00 |