
BAS40W-06Q-7-F | |
---|---|
DigiKey Part Number | 31-BAS40W-06Q-7-FTR-ND - Tape & Reel (TR) 31-BAS40W-06Q-7-FCT-ND - Cut Tape (CT) 31-BAS40W-06Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40W-06Q-7-F |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.48600 | $14.86 |
100 | $0.85230 | $85.23 |
500 | $0.64506 | $322.53 |
1,000 | $0.55408 | $554.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44720 | $1,341.60 |
6,000 | $0.39413 | $2,364.78 |
9,000 | $0.33074 | $2,976.66 |
15,000 | $0.32448 | $4,867.20 |
21,000 | $0.32331 | $6,789.51 |
30,000 | $0.31790 | $9,537.00 |
75,000 | $0.29238 | $21,928.50 |
150,000 | $0.26811 | $40,216.50 |
300,000 | $0.26583 | $79,749.00 |