
BAS16TWQ-13R-F | |
|---|---|
DigiKey Part Number | BAS16TWQ-13R-FDITR-ND - Tape & Reel (TR) BAS16TWQ-13R-FDICT-ND - Cut Tape (CT) BAS16TWQ-13R-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16TWQ-13R-F |
Description | DIODE ARRAY GP 100V 150MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 3 Independent | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 150mA | Supplier Device Package SOT-363 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16TW-AU_R1_000A1 | Panjit International Inc. | 643 | 3757-BAS16TW-AU_R1_000A1CT-ND | $1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.89900 | $18.99 |
| 100 | $1.18880 | $118.88 |
| 500 | $0.88134 | $440.67 |
| 1,000 | $0.78178 | $781.78 |
| 2,000 | $0.69780 | $1,395.60 |
| 5,000 | $0.60673 | $3,033.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55036 | $5,503.60 |
| 20,000 | $0.50293 | $10,058.60 |
| 30,000 | $0.47875 | $14,362.50 |
| 50,000 | $0.45158 | $22,579.00 |
| 70,000 | $0.43549 | $30,484.30 |
| 100,000 | $0.41986 | $41,986.00 |




