
BAS16T-7-F | |
---|---|
DigiKey Part Number | BAS16T-7FDITR-ND - Tape & Reel (TR) BAS16T-7FDICT-ND - Cut Tape (CT) BAS16T-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16T-7-F |
Description | DIODE STANDARD 85V 75MA SOT523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 75mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) | 75mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.47400 | $14.74 |
100 | $1.03720 | $103.72 |
500 | $0.87194 | $435.97 |
1,000 | $0.80632 | $806.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50717 | $1,521.51 |
6,000 | $0.49392 | $2,963.52 |
9,000 | $0.48347 | $4,351.23 |
15,000 | $0.47706 | $7,155.90 |