B390Q-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $14.80000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 7,536
Unit Price: $4.38000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,622
Unit Price: $7.03000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $14.55000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3,415
Unit Price: $15.05000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.27700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $16.62138
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

B390Q-13-F

DigiKey Part Number
B390Q-13-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B390Q-13-F
Description
DIODE SCHOTTKY 90V 3A SMC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 90 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 90 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.06437$6,193.11
6,000$1.90416$11,424.96
9,000$1.82256$16,403.04
15,000$1.75650$26,347.50
Manufacturers Standard Package