B350-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 19,153
Unit Price: $3.95000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $10.94864
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.07957
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $10.70160
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.14738
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,503
Unit Price: $4.20000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.91067
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,635
Unit Price: $7.82000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.72000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,465
Unit Price: $5.76000
Datasheet

Similar


STMicroelectronics
In Stock: 7,915
Unit Price: $5.60000
Datasheet

Similar


STMicroelectronics
In Stock: 5,454
Unit Price: $4.02000
Datasheet

Similar


STMicroelectronics
In Stock: 3,834
Unit Price: $4.86000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.73978
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

B350-13

DigiKey Part Number
B350DITR-ND - Tape & Reel (TR)
B350DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B350-13
Description
DIODE SCHOTTKY 50V 3A SMC
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
B350-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.76000$12.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$4.11600$123,480.00