


B270-13-F | |
|---|---|
DigiKey Part Number | B270-FDITR-ND - Tape & Reel (TR) B270-FDICT-ND - Cut Tape (CT) B270-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B270-13-F |
Description | DIODE SCHOTTKY 70V 2A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B270-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 7 mA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 75pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.76500 | $37.65 |
| 100 | $2.41550 | $241.55 |
| 500 | $1.83372 | $916.86 |
| 1,000 | $1.64594 | $1,645.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.40719 | $4,221.57 |
| 6,000 | $1.28691 | $7,721.46 |
| 9,000 | $1.22561 | $11,030.49 |
| 15,000 | $1.15672 | $17,350.80 |
| 21,000 | $1.11593 | $23,434.53 |
| 30,000 | $1.07628 | $32,288.40 |


