B130LB-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 101,681
Unit Price: $2.79000
Datasheet

Upgrade


onsemi
In Stock: 210,639
Unit Price: $2.79000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.35186
Datasheet

Similar


Infineon Technologies
In Stock: 41,441
Unit Price: $2.96000
Datasheet

Similar


onsemi
In Stock: 15,455
Unit Price: $3.69000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,865
Unit Price: $3.12000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,126
Unit Price: $5.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,045
Unit Price: $2.71000
Datasheet

Similar


onsemi
In Stock: 2,174
Unit Price: $1.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.34925
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

B130LB-13

DigiKey Part Number
B130LBDITR-ND - Tape & Reel (TR)
B130LBDICT-ND - Cut Tape (CT)
B130LBDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B130LB-13
Description
DIODE SCHOTTKY 30V 2A SMB
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B130LB-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
445 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
90pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.47000$7.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$1.43693$43,107.90