


B0540WQ-7-F | |
---|---|
DigiKey Part Number | B0540WQ-7-FDITR-ND - Tape & Reel (TR) B0540WQ-7-FDICT-ND - Cut Tape (CT) B0540WQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0540WQ-7-F |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.80500 | $8.05 |
100 | $0.66670 | $66.67 |
500 | $0.60268 | $301.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38148 | $1,144.44 |
6,000 | $0.34486 | $2,069.16 |
9,000 | $0.31679 | $2,851.11 |
15,000 | $0.29663 | $4,449.45 |