
AZV832MMTR-G1 | |
---|---|
DigiKey Part Number | AZV832MMTR-G1DITR-ND - Tape & Reel (TR) AZV832MMTR-G1DICT-ND - Cut Tape (CT) AZV832MMTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV832MMTR-G1 |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AZV832MMTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 70µA | |
Current - Output / Channel | 185 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.86500 | $28.65 |
25 | $2.56160 | $64.04 |
100 | $2.22510 | $222.51 |
250 | $2.06460 | $516.15 |
500 | $1.96810 | $984.05 |
1,000 | $1.88850 | $1,888.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.55585 | $4,667.55 |