MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

AZV358MTR-G1 | |
|---|---|
DigiKey Part Number | 31-AZV358MTR-G1TR-ND - Tape & Reel (TR) 31-AZV358MTR-G1CT-ND - Cut Tape (CT) 31-AZV358MTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV358MTR-G1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358SG-13 | Diodes Incorporated | 2,972 | LMV358SG-13DICT-ND | $3.54000 | MFR Recommended |
| LMV358ID | Texas Instruments | 8,068 | 296-39049-5-ND | $8.47000 | Similar |
| LMV358M/NOPB | Texas Instruments | 10,816 | LMV358M/NOPB-ND | $9.87000 | Similar |
| LMV932DR2G | onsemi | 37 | LMV932DR2GOSCT-ND | $4.19000 | Similar |
| MAX4402ASA+ | Analog Devices Inc./Maxim Integrated | 958 | MAX4402ASA+-ND | $23.18000 | Similar |

















