
AZV3002RL-7 | |
---|---|
DigiKey Part Number | AZV3002RL-7DITR-ND - Tape & Reel (TR) AZV3002RL-7DICT-ND - Cut Tape (CT) AZV3002RL-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV3002RL-7 |
Description | IC COMPAR 2 GEN PUR U-FLGA1616-8 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull U-FLGA1616-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 30mV | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | 68mA | |
Current - Quiescent (Max) | 6µA (Typ) | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 0.8µs | |
Hysteresis | 13mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-UFLGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-FLGA1616-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.93500 | $19.35 |
25 | $1.71560 | $42.89 |
100 | $1.48010 | $148.01 |
250 | $1.36652 | $341.63 |
500 | $1.29852 | $649.26 |
1,000 | $1.24229 | $1,242.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.17292 | $3,518.76 |
6,000 | $1.13898 | $6,833.88 |
9,000 | $1.12199 | $10,097.91 |
15,000 | $1.10315 | $16,547.25 |
21,000 | $1.09214 | $22,934.94 |
30,000 | $1.08155 | $32,446.50 |
75,000 | $1.05875 | $79,406.25 |