
AZ7033RTR-E1 | |
---|---|
DigiKey Part Number | 31-AZ7033RTR-E1TR-ND - Tape & Reel (TR) 31-AZ7033RTR-E1CT-ND - Cut Tape (CT) 31-AZ7033RTR-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ7033RTR-E1 |
Description | IC SUPERVISOR 1 CHANNEL SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $3.77800 | $37.78 |
25 | $3.38480 | $84.62 |
100 | $2.95690 | $295.69 |
250 | $2.75280 | $688.20 |
500 | $2.62964 | $1,314.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.52821 | $2,528.21 |
2,000 | $2.44474 | $4,889.48 |
3,000 | $2.40292 | $7,208.76 |
5,000 | $2.35662 | $11,783.10 |
7,000 | $2.32956 | $16,306.92 |
10,000 | $2.30353 | $23,035.30 |
25,000 | $2.24747 | $56,186.75 |