
AZ7031RTR-G1 | |
---|---|
DigiKey Part Number | AZ7031RTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ7031RTR-G1 |
Description | IC SUPERVISOR 1 CHANNEL SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.74845 | $748.45 |
2,000 | $0.71824 | $1,436.48 |
3,000 | $0.70307 | $2,109.21 |
5,000 | $0.68625 | $3,431.25 |
7,000 | $0.67644 | $4,735.08 |
10,000 | $0.66700 | $6,670.00 |
25,000 | $0.64666 | $16,166.50 |
50,000 | $0.63441 | $31,720.50 |
100,000 | $0.62432 | $62,432.00 |