AP7384-50V-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ431AZ-ATRG1

DigiKey Part Number
31-AZ431AZ-ATRG1CT-ND - Cut Tape (CT)
31-AZ431AZ-ATRG1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AZ431AZ-ATRG1
Description
IC VREF SHUNT ADJ TO92
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,153
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.54200$5.42
25$0.47640$11.91
100$0.39910$39.91
250$0.36292$90.73
500$0.34092$170.46
1,000$0.32277$322.77
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.30783$615.66
4,000$0.29556$1,182.24
6,000$0.28940$1,736.40
10,000$0.28258$2,825.80
14,000$0.27859$3,900.26
20,000$0.27476$5,495.20
50,000$0.26650$13,325.00
100,000$0.26153$26,153.00
200,000$0.25743$51,486.00
Manufacturers Standard Package