Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±5% SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C6V8W-7-F

DigiKey Part Number
AZ23C6V8W-7FDITR-ND - Tape & Reel (TR)
AZ23C6V8W-7FDICT-ND - Cut Tape (CT)
AZ23C6V8W-7FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C6V8W-7-F
Description
DIODE ZENER ARRAY 6.8V SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±5% SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
6.8 V
Package / Case
SC-70, SOT-323
Tolerance
±5%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,418
Factory Stock: 51,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.45800$24.58
100$1.55390$155.39
500$1.16170$580.85
1,000$1.03492$1,034.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.87353$2,620.59
6,000$0.79217$4,753.02
9,000$0.75069$6,756.21
15,000$0.70405$10,560.75
21,000$0.67643$14,205.03
30,000$0.64958$19,487.40
Manufacturers Standard Package