
AZ23C6V8-7-F | |
|---|---|
DigiKey Part Number | AZ23C6V8-FDITR-ND - Tape & Reel (TR) AZ23C6V8-FDICT-ND - Cut Tape (CT) AZ23C6V8-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C6V8-7-F |
Description | DIODE ZENER ARRAY 6.8V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Diodes Incorporated | Impedance (Max) (Zzt) 8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 6.8 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C6V8-E3-08 | Vishay General Semiconductor - Diodes Division | 8,494 | 112-AZ23C6V8-E3-08CT-ND | $4.28000 | Direct |
| AZ23C6V8-TP | MCC (Micro Commercial Components) | 2,950 | 353-AZ23C6V8-TPCT-ND | $2.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.60300 | $16.03 |
| 100 | $0.99890 | $99.89 |
| 500 | $0.73664 | $368.32 |
| 1,000 | $0.65172 | $651.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54339 | $1,630.17 |
| 6,000 | $0.48873 | $2,932.38 |
| 9,000 | $0.46083 | $4,147.47 |
| 15,000 | $0.42947 | $6,442.05 |
| 21,000 | $0.41089 | $8,628.69 |
| 30,000 | $0.39283 | $11,784.90 |

