
AZ23C30-7-F | |
---|---|
DigiKey Part Number | AZ23C30-FDITR-ND - Tape & Reel (TR) AZ23C30-FDICT-ND - Cut Tape (CT) AZ23C30-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C30-7-F |
Description | DIODE ZENER ARRAY 30V SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 30 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 30 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.48200 | $14.82 |
100 | $0.92610 | $92.61 |
500 | $0.68292 | $341.46 |
1,000 | $0.60423 | $604.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.48868 | $1,466.04 |
6,000 | $0.43951 | $2,637.06 |
9,000 | $0.41443 | $3,729.87 |
15,000 | $0.38623 | $5,793.45 |
21,000 | $0.36951 | $7,759.71 |
30,000 | $0.35327 | $10,598.10 |
75,000 | $0.31760 | $23,820.00 |
150,000 | $0.29738 | $44,607.00 |