


AZ1117R-ADJTRE1 | |
|---|---|
DigiKey Part Number | 31-AZ1117R-ADJTRE1TR-ND - Tape & Reel (TR) 31-AZ1117R-ADJTRE1CT-ND - Cut Tape (CT) 31-AZ1117R-ADJTRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117R-ADJTRE1 |
Description | IC REG LIN POS ADJ 1.25A SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25A SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.25V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117R-ADJTRG1 | Diodes Incorporated | 0 | AZ1117R-ADJTRG1-ND | $4.28981 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.13500 | $11.35 |
| 25 | $1.00320 | $25.08 |
| 100 | $0.85500 | $85.50 |
| 250 | $0.78400 | $196.00 |
| 500 | $0.74108 | $370.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.70598 | $705.98 |
| 2,000 | $0.67704 | $1,354.08 |
| 3,000 | $0.66252 | $1,987.56 |
| 5,000 | $0.64646 | $3,232.30 |
| 7,000 | $0.63706 | $4,459.42 |
| 10,000 | $0.62802 | $6,280.20 |


