Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117EH-1.8TRG1

DigiKey Part Number
AZ1117EH-1.8TRG1DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ1117EH-1.8TRG1
Description
IC REG LINEAR 1.8V 1A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AZ1117EH-1.8TRG1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.3V @ 1A
Mfr
Current - Output
Series
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
PSRR
70dB (120Hz ~ 1kHz)
Part Status
Obsolete
Protection Features
Thermal Shutdown
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
13V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.