


AS78L15RTR-G1 | |
---|---|
DigiKey Part Number | 31-AS78L15RTR-G1TR-ND - Tape & Reel (TR) 31-AS78L15RTR-G1CT-ND - Cut Tape (CT) 31-AS78L15RTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS78L15RTR-G1 |
Description | IC REG LINEAR 15V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.08700 | $10.87 |
25 | $0.95840 | $23.96 |
100 | $0.81660 | $81.66 |
250 | $0.74844 | $187.11 |
500 | $0.70746 | $353.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.67387 | $673.87 |
2,000 | $0.64613 | $1,292.26 |
3,000 | $0.63222 | $1,896.66 |
5,000 | $0.61684 | $3,084.20 |
7,000 | $0.60785 | $4,254.95 |
10,000 | $0.59920 | $5,992.00 |
25,000 | $0.58058 | $14,514.50 |
50,000 | $0.56935 | $28,467.50 |
100,000 | $0.56012 | $56,012.00 |