Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS431HBNTR-G1

DigiKey Part Number
31-AS431HBNTR-G1TR-ND - Tape & Reel (TR)
31-AS431HBNTR-G1CT-ND - Cut Tape (CT)
31-AS431HBNTR-G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS431HBNTR-G1
Description
IC VREF SHUNT ADJ 1% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
Diodes Incorporated
Temperature Coefficient
20ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
4µA
Part Status
Active
Current - Cathode
500 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.495V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Max)
36 V
Supplier Device Package
SOT-23-3
Current - Output
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS431HANTR-G1Diodes Incorporated5,875AS431HANTR-G1DICT-ND$1.81000Parametric Equivalent
AS431HMANTR-G1Diodes Incorporated3,000AS431HMANTR-G1DICT-ND$1.81000Parametric Equivalent
AS431HMBNTR-G1Diodes Incorporated41031-AS431HMBNTR-G1CT-ND$1.81000Parametric Equivalent
In-Stock: 2,962
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.24100$12.41
25$1.09520$27.38
100$0.93480$93.48
250$0.85800$214.50
500$0.81180$405.90
1,000$0.77381$773.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.72686$2,180.58
6,000$0.70390$4,223.40
9,000$0.69240$6,231.60
15,000$0.67965$10,194.75
21,000$0.67220$14,116.20
30,000$0.66504$19,951.20
Manufacturers Standard Package