
AS431ARTR-E1 | |
|---|---|
DigiKey Part Number | 31-AS431ARTR-E1TR-ND - Tape & Reel (TR) 31-AS431ARTR-E1CT-ND - Cut Tape (CT) 31-AS431ARTR-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS431ARTR-E1 |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-89-3 |
Datasheet | Datasheet |
Category | Tolerance ±0.5% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS431ARTR-G1 | Diodes Incorporated | 1,063 | AS431ARTR-G1DICT-ND | $1.97000 | Parametric Equivalent |
| AZ431AR-ATRE1 | Diodes Incorporated | 805 | AZ431AR-ATRE1DICT-ND | $0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.24700 | $32.47 |
| 25 | $2.90400 | $72.60 |
| 100 | $2.52650 | $252.65 |
| 250 | $2.34676 | $586.69 |
| 500 | $2.23872 | $1,119.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.14959 | $2,149.59 |
| 2,000 | $2.07634 | $4,152.68 |
| 3,000 | $2.03962 | $6,118.86 |
| 5,000 | $1.99894 | $9,994.70 |
| 7,000 | $1.97518 | $13,826.26 |
| 10,000 | $1.95232 | $19,523.20 |

