Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 100 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS431ARTR-E1

DigiKey Part Number
31-AS431ARTR-E1TR-ND - Tape & Reel (TR)
31-AS431ARTR-E1CT-ND - Cut Tape (CT)
31-AS431ARTR-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS431ARTR-E1
Description
IC VREF SHUNT ADJ 0.5% SOT89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
Diodes Incorporated
Temperature Coefficient
20ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-89-3
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS431ARTR-G1Diodes Incorporated1,063AS431ARTR-G1DICT-ND$1.97000Parametric Equivalent
AZ431AR-ATRE1Diodes Incorporated805AZ431AR-ATRE1DICT-ND$0.99000Parametric Equivalent
In-Stock: 766
Factory Stock: 188,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.24700$32.47
25$2.90400$72.60
100$2.52650$252.65
250$2.34676$586.69
500$2.23872$1,119.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.14959$2,149.59
2,000$2.07634$4,152.68
3,000$2.03962$6,118.86
5,000$1.99894$9,994.70
7,000$1.97518$13,826.26
10,000$1.95232$19,523.20
Manufacturers Standard Package