AP7361EA-10FGE-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS2333FGE-13A

DigiKey Part Number
31-AS2333FGE-13ATR-ND - Tape & Reel (TR)
31-AS2333FGE-13ACT-ND - Cut Tape (CT)
31-AS2333FGE-13ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS2333FGE-13A
Description
OPAMP GENERAL PURPOSE U-DFN3030-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail U-DFN3030-8 (Type E)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.12V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
8 µV
Current - Supply
12µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-UDFN Exposed Pad
Supplier Device Package
U-DFN3030-8 (Type E)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,972
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.03600$20.36
25$1.81280$45.32
100$1.56340$156.34
250$1.44448$361.12
500$1.37320$686.60
1,000$1.31433$1,314.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.24167$3,725.01
6,000$1.20611$7,236.66
9,000$1.18830$10,694.70
15,000$1.16856$17,528.40
21,000$1.15702$24,297.42
30,000$1.14593$34,377.90
Manufacturers Standard Package